WIKA Dial Thermometer 60 °C, 3906540
- RS Stock No.:
- 219-7865
- Mfr. Part No.:
- 3906540
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€47.31
(exc. VAT)
€58.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.31 |
*price indicative
- RS Stock No.:
- 219-7865
- Mfr. Part No.:
- 3906540
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Temperature Scale | °C, F | |
| Application | Refrigeration, Ventilation, Air Conditioning | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 80mm | |
| Connection Design | Removable Thermowell with Retainer Screw | |
| Standards/Approvals | EN 13190 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Temperature Scale °C, F | ||
Application Refrigeration, Ventilation, Air Conditioning | ||
Back Mount/Lower Mount Back | ||
Dial Size 80mm | ||
Connection Design Removable Thermowell with Retainer Screw | ||
Standards/Approvals EN 13190 | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model A48 bimetal thermometer has been specifically developed for use in air-conditioning and refrigeration technology for measuring the temperature in air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.
Accuracy class 2
Nominal size 63, 80, 100 and 160
Scale ranges from -30 ... +50 °C to 0 ... 120 °C
