WIKA Dial Thermometer 200 °C, 3907120
- RS Stock No.:
- 219-7885
- Mfr. Part No.:
- 3907120
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€55.52
(exc. VAT)
€68.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.52 |
*price indicative
- RS Stock No.:
- 219-7885
- Mfr. Part No.:
- 3907120
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 200°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | Centigrade | |
| Application | Apparatus Construction, Pipe, Heating Technology, Machine Building, Vessel | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 200°C | ||
Product Type Dial Thermometer | ||
Temperature Scale Centigrade | ||
Application Apparatus Construction, Pipe, Heating Technology, Machine Building, Vessel | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Related links
- WIKA Dial Thermometer 200 °C, 3907112
- WIKA Dial Thermometer 200 °C, 48759927
- WIKA Dial Thermometer 200 °C, 3513580
- WIKA Dial Thermometer 200 °C, 66311863
- WIKA Dial Thermometer 200 °C, 40098010
- WIKA Dial Thermometer 200 °C, 12579999
- WIKA Dial Thermometer 200 °C, 13054414
- WIKA Dial Thermometer 200 °C, 13473515
