WIKA Dial Thermometer 160 °C, 3904920

Subtotal (1 unit)*

€467.62

(exc. VAT)

€575.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€467.62

*price indicative

RS Stock No.:
221-8501
Mfr. Part No.:
3904920
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

160°C

Accuracy

±10°C

Temperature Scale

°C, F

Application

Oil, Petrochemical, Chemical, Energy, Gas, Wastewater Industries, Temperature Measurement, Water

Connection Design

Compression

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process

Fast response behaviour

Case and stem from stainless steel

Various connection and case mounting designs

Related links