Bourdon Dial Thermometer 250 °C, TB100-212.154.14T

Subtotal (1 unit)*

€62.06

(exc. VAT)

€76.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.06

*price indicative

RS Stock No.:
254-0063
Mfr. Part No.:
TB100-212.154.14T
Manufacturer:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Temperature Measurement

250°C

Product Type

Dial Thermometer

Accuracy

Class 1

Temperature Scale

F, °C

Application

Waste Water, Water, Machinery, Energy, HVAC

Dial Size

100mm

Connection Design

Connection (Direct Mounting)

Back Mount/Lower Mount

Back

Standards/Approvals

IP 50 (EN 60529), EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon TB100 is bimetallic Dry Thermometer with basic Line Ø 100 with brass stem Ø8mm rear type.

„„Multi-purpose standard thermometer

„Class 1 and 2 according to EN 13190

„Immersion tube brass (option stainless steel)

„Immersion length 100 – 1000 mm

Related links