Bourdon Dial Thermometer 160 °C, TBI100-254.146.13T

Subtotal (1 unit)*

€279.00

(exc. VAT)

€343.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.00

*price indicative

RS Stock No.:
254-0080
Mfr. Part No.:
TBI100-254.146.13T
Manufacturer:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Dial Thermometer

Maximum Temperature Measurement

160°C

Accuracy

Class 1

Temperature Scale

°C, F

Application

Liquid, Corrosive Gasses

Back Mount/Lower Mount

Back

Dial Size

100 mm

Standards/Approvals

II2GDc, EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon TBI100 is industry Line bimetallic dry thermometer Ø 100 with brass stem Ø6mm orientable type.

„„For corrosive gasses and liquids

Class 1 and 2 according to EN 13190

„„Wetted parts Stainless steel

„Option : case material 1.4404 (316L) for aggressive atmosphere