WIKA Dial Thermometer 100 °C, 48793240
- RS Stock No.:
- 268-9565
- Mfr. Part No.:
- 48793240
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€429.01
(exc. VAT)
€527.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.01 |
*price indicative
- RS Stock No.:
- 268-9565
- Mfr. Part No.:
- 48793240
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 100°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 100mm | |
| Connection Design | Plain Stem | |
| Standards/Approvals | Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X) | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 100°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 100mm | ||
Connection Design Plain Stem | ||
Standards/Approvals Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X) | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
The WIKA thermometer has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process industry. The thermometer, completely manufactured from stainless steel, is used particularly successfully in the chemical and petrochemical, oil and gas, and power engineering industries.
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
Related links
- WIKA Dial Thermometer 100 °C, 48784097
- WIKA Dial Thermometer 100 °C, 36152757
- WIKA Dial Thermometer 100 °C, 48773617
- WIKA Dial Thermometer 100 °C, 48759913
- WIKA Dial Thermometer 100 °C, 48789803
- WIKA Dial Thermometer 100 °C, 48798760
- WIKA Dial Thermometer 100 °C, 48807503
- WIKA Dial Thermometer 100 °C, 48790600
