WIKA Dial Thermometer 40 °C, 48800002
- RS Stock No.:
- 269-0017
- Mfr. Part No.:
- 48800002
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€270.93
(exc. VAT)
€333.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.93 |
*price indicative
- RS Stock No.:
- 269-0017
- Mfr. Part No.:
- 48800002
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 40°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 2 per EN 13190 | |
| Temperature Scale | °C, F | |
| Dial Size | 100mm | |
| Connection Design | BF1 Plain Stem | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 40°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 2 per EN 13190 | ||
Temperature Scale °C, F | ||
Dial Size 100mm | ||
Connection Design BF1 Plain Stem | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA expansion thermometer is universally suitable for machine building, refrigeration and air-conditioning industry. Expansion thermometers can be installed in or mounted at nearly all locations. Versions with capillaries are used in locations which are not easily accessible and where long distances have to be bridged. Case, capillary, stem and process connection are made from stainless steel. Various insertion lengths and process connections are available to match the requirements of each measuring location optimally.
Design per DIN EN 13190
Different designs of connection and mounting
With capillary
With various fixed connections
Related links
- WIKA Dial Thermometer 40 °C, 48781621
- WIKA Dial Thermometer 40 °C, 48786975
- Jumo Dial Thermometer 40 °C, 608001/0180-628-018-10-000-46-01-150/000
- Brannan Temperature Gauge Dial Thermometer 40 °C, 33/403/0
- WIKA Dial Thermometer 120 °C, 48070637
- WIKA Dial Thermometer 120 °C, 3628648
- WIKA Dial Thermometer 120 °C, 46417265
- WIKA Dial Thermometer 120 °C, 31113824
