WIKA Dial Thermometer 80 °C, 48764047

Subtotal (1 unit)*

€352.07

(exc. VAT)

€433.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€352.07

*price indicative

RS Stock No.:
269-0558
Mfr. Part No.:
48764047
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

80°C

Accuracy

Class 1 Per EN 13190

Temperature Scale

F, °C

Connection Design

union nut

Dial Size

100mm

Standards/Approvals

Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X)

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.

For extreme ambient temperatures

Maintenance friendly bayonet case

Completely from stainless steel

Related links