WIKA Dial Thermometer 80 °C, 48776810

Subtotal (1 unit)*

€677.66

(exc. VAT)

€833.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€677.66

*price indicative

RS Stock No.:
269-0771
Mfr. Part No.:
48776810
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

80°C

Product Type

Dial Thermometer

Accuracy

Class 2, Class 2 per DIN 16196

Temperature Scale

°C, F

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

DIN 16196

Case Material

Stainless Steel

RoHS Status: Exempt

The WIKA TGS55 Bimetal thermometer indicates the process temperature on site and switch the circuits with switch contacts. Switch contacts consisting of several contacts can also be set to a single set point. It is developed to control and regulate the industrial process which includes chemical industry, petrochemical industry, process technology and food industry.

High reliability and long service life

Universal application

Related links