WIKA Dial Thermometer 350 °C, 14336658

Subtotal (1 unit)*

€307.86

(exc. VAT)

€378.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.86

*price indicative

RS Stock No.:
269-1008
Mfr. Part No.:
14336658
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

350°C

Temperature Scale

°C, F

Application

Food, Refrigeration Industry, Ventilation Technology, Machine Building, Beverage, Air Conditioning

Back Mount/Lower Mount

Lower

Dial Size

100mm

Connection Design

BF1 Plain Stem

Standards/Approvals

EN 10204

Case Material

Plastic

RoHS Status: Exempt

The WIKA thermometer model IFC is an expansion thermometer for universal use in the areas of machine building, refrigeration industry, food and beverage industry as well as heating, air-conditioning and ventilation technology. The temperature is measured by the extension of a thermometric liquid inside the capillary.

With capillary

Universal application

Heating, ventilation, air conditioning

Related links