WIKA Dial Thermometer 120 °C, 48709480

Subtotal (1 unit)*

€74.60

(exc. VAT)

€91.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.60

*price indicative

RS Stock No.:
269-1258
Mfr. Part No.:
48709480
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Plain Stem

Dial Size

160mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links