SAM Threading Die M24, 24 mm OD

Subtotal (1 unit)*

€74.95

(exc. VAT)

€92.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.95

*price indicative

RS Stock No.:
221-6107
Mfr. Part No.:
FRE-24
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Threading Die

Thread Size

M24

Outside Diameter

24mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Metric round die has ISO right pitch. High performance chrome vanadium HSS super fast steel. Hardness 62-64 HRC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy