Tivoly Threading Die M30, 65 mm OD
- RS Stock No.:
- 270-5511
- Mfr. Part No.:
- 1100411300350
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€173.80
(exc. VAT)
€213.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.80 |
*price indicative
- RS Stock No.:
- 270-5511
- Mfr. Part No.:
- 1100411300350
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Threading Die | |
| Thread Size | M30 | |
| Outside Diameter | 65mm | |
| Number of Pieces | 1 | |
| Thickness | 25mm | |
| Material | HSS-Co | |
| Standards/Approvals | EN 22568 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Threading Die | ||
Thread Size M30 | ||
Outside Diameter 65mm | ||
Number of Pieces 1 | ||
Thickness 25mm | ||
Material HSS-Co | ||
Standards/Approvals EN 22568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Tivoly High performance, multi application die for steel, stainless steel, cast iron and plastics, thanks to its cobalt substrate.
5% cobalt HSS
STEAM treatment
