Tivoly Threading Die 3/8 in, 30 mm OD
- RS Stock No.:
- 270-5512
- Mfr. Part No.:
- 11004710308
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€47.66
(exc. VAT)
€58.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.66 |
*price indicative
- RS Stock No.:
- 270-5512
- Mfr. Part No.:
- 11004710308
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | 3/8 in | |
| Product Type | Threading Die | |
| Outside Diameter | 30mm | |
| Thickness | 11mm | |
| Material | HSS | |
| Thread Standard | UNC | |
| Standards/Approvals | EN 22568 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size 3/8 in | ||
Product Type Threading Die | ||
Outside Diameter 30mm | ||
Thickness 11mm | ||
Material HSS | ||
Thread Standard UNC | ||
Standards/Approvals EN 22568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Tivoly HSS C shaped die for multi application threading.
Precision comfort
