Dormer Die M11, 1.32 in OD
- RS Stock No.:
- 272-9324
- Mfr. Part No.:
- F300M11X1.5/16
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 272-9324
- Mfr. Part No.:
- F300M11X1.5/16
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Die | |
| Thread Size | M11 | |
| Outside Diameter | 1.32in | |
| Thickness | 0.4375in | |
| Material | High Speed Steel | |
| Thread Standard | Metric | |
| Standards/Approvals | BS 1127 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Die | ||
Thread Size M11 | ||
Outside Diameter 1.32in | ||
Thickness 0.4375in | ||
Material High Speed Steel | ||
Thread Standard Metric | ||
Standards/Approvals BS 1127 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer M Adjustable die is a split die to produce external thread by hand in multiple passes with adjusting each pass. By tightening the die stock holder the different classes of thread fit can be achieved such as tight, regular or loose fit. This dies has HSS with bright finish for threading in free machining and plain carbon steel, ferrite stainless steel and grey, malleable, ductile and compacted graphite cast iron. This die is slightly tightened in the holder and it can be used to clean up or produce a partial thread.
BS 1127 1950 Round die standards
High speed steel tool material
Right hand rotation and cutting
Thread form and metric coarse
