Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9730
Mfr. Part No.:
LMH6553MRE/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Maximum Supply Voltage

12V

Minimum Supply Voltage

4.5V

Maximum Voltage Gain

1.008V/V

GBP - Gain Bandwidth Product

875MHz

Number of Channels

1

Mount Type

Surface

Slew Rate

2300V/μs

CMRR - Common Mode Rejection Ratio

80dB

Package Type

SOIC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

8

Height

1.47mm

Length

4.9mm

Series

LMH6553

Standards/Approvals

No

Supply Current

37mA

Automotive Standard

No

COO (Country of Origin):
MY

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy