AD8137YCPZ-R2 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP
- RS Stock No.:
- 160-2822
- Mfr. Part No.:
- AD8137YCPZ-R2
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-2822
- Mfr. Part No.:
- AD8137YCPZ-R2
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 V | |
| Typical Dual Supply Voltage | ±6V | |
| Maximum Input Offset Voltage | 2.75mV | |
| Maximum Input Resistance | 800kΩ | |
| Maximum Voltage Gain | 91dB | |
| Typical Gain Bandwidth Product | 110MHz | |
| Minimum CMRR | 62dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 240 μA | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125 °C | |
| Width | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.8mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V | ||
Typical Dual Supply Voltage ±6V | ||
Maximum Input Offset Voltage 2.75mV | ||
Maximum Input Resistance 800kΩ | ||
Maximum Voltage Gain 91dB | ||
Typical Gain Bandwidth Product 110MHz | ||
Minimum CMRR 62dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 240 μA | ||
Height 0.8mm | ||
Maximum Operating Temperature 125 °C | ||
Width 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.8mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- US
Related links
- ADA4637-1ACPZ-R2 Analog Devices Op Amp 8-Pin LFCSP
- AD8290ACPZ-R2 Analog Devices R-RO 16-Pin LFCSP
- ADA4062-4ACPZ-R2 Analog Devices Op Amp 16-Pin LFCSP
- Analog Devices ADA4950-1YCPZ-R2 Differential Line Driver, 16-Pin LFCSP
- Analog Devices 16-Pin LFCSP VQ SSM2306CPZ-R2
- AD8137YRZ Analog Devices Differential Amplifier 110 MHz 8-Pin SOIC
- AD8207WBRZ Analog Devices Differential Amplifier 150 kHz 8-Pin SOIC
- AD8202YRZ Analog Devices Differential Amplifier 50 kHz 8-Pin SOIC
