INA145UA Texas Instruments Differential Amplifier 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
378-2777
Mfr. Part No.:
INA145UA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Pin Count

8

Package Type

SOIC

Height

1.58 mm

Length

4.9 mm

Maximum Operating Temperature

125 °C

Maximum Voltage Gain

60 dB

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Width

3.91 mm

Differential Amplifiers, Texas Instruments


Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy