LT6350IDD#PBF Linear Technology, 2-Channel Differential Amplifier 115MHz Rail to Rail Input/Output 8-Pin DFN
- RS Stock No.:
- 851-6724P
- Mfr. Part No.:
- LT6350IDD#PBF
- Manufacturer:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-6724P
- Mfr. Part No.:
- LT6350IDD#PBF
- Manufacturer:
- Linear Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 12 V | |
| Maximum Input Offset Voltage | 1.5mV | |
| Maximum Input Resistance | 4MΩ | |
| Typical Gain Bandwidth Product | 115MHz | |
| Minimum CMRR | 96dB | |
| Number of Channels per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Supply Current | 10.4 mA | |
| Height | 0.7mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.7mm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 12 V | ||
Maximum Input Offset Voltage 1.5mV | ||
Maximum Input Resistance 4MΩ | ||
Typical Gain Bandwidth Product 115MHz | ||
Minimum CMRR 96dB | ||
Number of Channels per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Supply Current 10.4 mA | ||
Height 0.7mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.7mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
Related links
- Linear Technology 800 mA 10-Pin, DFN
- Linear Technology 26 MHz, 14-Pin 36V PDIP
- LT1214CN#PBF Linear Technology 26 MHz, 14-Pin 36V PDIP
- Linear Technology Buck Converter, 1 Outputs
- Linear Technology 1 8 bit- ADC 33 ksps, 8-Pin PDIP
- Linear Technology 1 12 bit- ADC 50 ksps, 8-Pin PDIP
- LT1211CN8#PBF Linear Technology Op Amp 3 → 28 V, 8-Pin PDIP
- THS4531AID Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC
