RS PRO Digital Digital Camera 13 MP

Subtotal (1 unit)*

€338.29

(exc. VAT)

€416.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.29

*price indicative

RS Stock No.:
360-233
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Camera

Camera Type

Digital

Optical Zoom

10x

Digital Zoom

10x

Maximum Resolution

13 MP

Video Resolution

4k

Height

113mm

Weight

220g

Hazardous Area Certification

No

Standards/Approvals

UKCA, RoHS, FCC, CE

Width

73mm

Depth

41mm

Colour

Red

LCD Size

2.88in

Built-in Flash

Yes

Sensor

Sony IMX278 Exmor RS RGBW Illuminated Image Sensor

COO (Country of Origin):
GB

RS PRO 4K Waterproof Digital Camera, 13MP RGBW Sensor


Capture every moment in stunning detail with the RS PRO Digital Camera, designed for those who crave the thrill of the great outdoors. This rugged action camera is your steadfast partner, ready to document your adventures with true 4K video capabilities and a cutting-edge Sony image sensor. Whether you're scaling mountain peaks or diving into crystal-clear waters, this camera ensures your memories are preserved with unparalleled clarity and vivid colours.

Features and Benefits


Durable Aluminium Alloy and ABS Plastic Housing: Provides robust protection for outdoor use

Main Front Camera - Real 13.0 Megapixel Sony IMX278 Exmor RS RGBW Illuminated Image Sensor: Ensures high-quality images with interpolation up to 48 megapixels

4K True Video Resolution 30fps Video Recording: Captures smooth and detailed video footage

Rear Facing Selfie Camera - Real 2 Megapixel Sensor: Offers versatility with interpolation up to 12 megapixels

Front and Rear Camera Screens: 2.88 in IPS main screen and 1.44 in IPS front selfie screen for easy viewing

Waterproof IPX8: Can be fully submerged up to 10 meters, perfect for underwater adventures

Applications


Outdoor adventures

Underwater photography

Extreme sports

Travel documentation

Additional Information


Waterproof IPX8: Suitable for use in wet conditions up to 10 meters deep

USB-C Plug Type: For fast and efficient charging and data transfer

Built-In Flash: Enhances low-light photography capabilities

Dimensions: 113 x 73 x 41mm, compact and portable for easy carrying

Weight: 220g, lightweight for convenient use on the go

Colour: Red, stylish and easy to spot in outdoor settings

Optical and Digital Zoom: 10X for capturing distant subjects with clarity

LCD Size: Front and rear screens for versatile shooting options.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy