IL612-2E NVE, 2-Channel Digital Isolator 100 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 148-818
- Mfr. Part No.:
- IL612-2E
- Manufacturer:
- NVE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.75
(exc. VAT)
€11.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.75 |
| 5 - 9 | €9.16 |
| 10 + | €8.95 |
*price indicative
- RS Stock No.:
- 148-818
- Mfr. Part No.:
- IL612-2E
- Manufacturer:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Maximum Data Rate | 100Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 100Mbps | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 75mA | |
| Propagation Delay Time | 15ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 6.6mm | |
| Length | 10.2mm | |
| Width | 3.81mm | |
| Series | IL | |
| Standards/Approvals | UL, IEC | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Maximum Data Rate 100Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 100Mbps | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 75mA | ||
Propagation Delay Time 15ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 6.6mm | ||
Length 10.2mm | ||
Width 3.81mm | ||
Series IL | ||
Standards/Approvals UL, IEC | ||
Automotive Standard No | ||
Package Style SOIC | ||
Passive Input Digital Isolators
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVEs patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.
Digital Isolators, NVE
Approvals
UL 1577
