ADUM7642CRQZ Analog Devices, 6-Channel Digital Isolator 25 Mbps, 1 kV, 5.5V, 20-Pin QSOP
- RS Stock No.:
- 121-6746
- Mfr. Part No.:
- ADUM7642CRQZ
- Manufacturer:
- Analog Devices
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 121-6746
- Mfr. Part No.:
- ADUM7642CRQZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Data Rate | 25Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 6 | |
| Package Type | QSOP | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 25Mbps | |
| Propagation Delay Time | 14ns | |
| Maximum Input Current | 38mA | |
| Isolation Voltage | 1kV | |
| Rise Time | 1ms | |
| Number of Pins | 20 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.65mm | |
| Standards/Approvals | VDE, UL, CSA | |
| Width | 4.01mm | |
| Series | ADUM | |
| Length | 8.76mm | |
| Package Style | QSOP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Data Rate 25Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 6 | ||
Package Type QSOP | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 25Mbps | ||
Propagation Delay Time 14ns | ||
Maximum Input Current 38mA | ||
Isolation Voltage 1kV | ||
Rise Time 1ms | ||
Number of Pins 20 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.65mm | ||
Standards/Approvals VDE, UL, CSA | ||
Width 4.01mm | ||
Series ADUM | ||
Length 8.76mm | ||
Package Style QSOP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Analog Devices ADUM7642 is 6 channel digital isolators based on the analog devices, Inc., iCoupler technology. These 1 kV digital isolation devices are packaged in a small 20 lead QSOP. They offer space savings and a lower price than 2.5 kV or 5 kV isolation solutions when only functional isolation is needed. This offers very low power consumption, using one tenth to one-sixth the power of other digital isolators, with the supply voltage on either side ranging from 3.0 V to 5.5 V. Despite their low power consumption.
Bidirectional communication Up to 25 Mbps data rate (NRZ)
3 V/5 V level translation
High temperature operation: 105°C
Related links
- Skyworks Solutions Inc 1 kVrms 16-Pin QSOP
- Si8642BA-B-IU Skyworks Solutions Inc 1 kVrms 16-Pin QSOP
- Si8660BA-B-IS1 Skyworks Solutions Inc 1 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 1 kVrms 16-Pin SOIC
- ADUM3070ARQZ Analog Devices Digital Isolator 5.5V, 16-Pin QSOP
- ADUM142E1BRWZ Analog Devices 3.75 kVrms 16-Pin SOIC W
- ADUM142E0BRWZ Analog Devices 3.75 kVrms 16-Pin SOIC W
- Si8660BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
