Texas Instruments Digital Isolator 5 Mbps, 4 kV, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 121-9064
- Mfr. Part No.:
- ISO7221BD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9064
- Mfr. Part No.:
- ISO7221BD
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 5Mbps | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Power Dissipation | 390mW | |
| Data Rate | 150Mbps | |
| Maximum Input Current | 3mA | |
| Propagation Delay Time | 70ns | |
| Isolation Voltage | 4kV | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 2.8V, 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ISO722x | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Depth | 1.75mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), IEC 62368-1, UL 1577, VDE DIN VDE V 0884-11:2017-01, CSA IEC 60950-1 | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Isolator | ||
Maximum Data Rate 5Mbps | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Power Dissipation 390mW | ||
Data Rate 150Mbps | ||
Maximum Input Current 3mA | ||
Propagation Delay Time 70ns | ||
Isolation Voltage 4kV | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 2.8V, 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series ISO722x | ||
Width 3.91mm | ||
Length 4.9mm | ||
Depth 1.75mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), IEC 62368-1, UL 1577, VDE DIN VDE V 0884-11:2017-01, CSA IEC 60950-1 | ||
Package Style SOIC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Related links
- ISO7221BD Texas Instruments Digital Isolator 5 Mbps 2.8V 5 V, 8-Pin SOIC
- Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7220BD Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- Texas Instruments Digital Isolator 25 Mbps 2.8V 5 V, 8-Pin SOIC
- ISO7221CD Texas Instruments Digital Isolator 25 Mbps 2.8V 5 V, 8-Pin SOIC
- Texas Instruments 4000 V, 8-Pin SOIC
- ISO7221AD Texas Instruments 4000 V, 8-Pin SOIC
- ISO7240CDW Texas Instruments 2500 V ac 5 V, 16-Pin SOIC
