IL711-1E NVE, 2-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin MSOP
- RS Stock No.:
- 146-0626
- Mfr. Part No.:
- IL711-1E
- Manufacturer:
- NVE
Get a bulk buy discount
Add 200 more to save €75.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€749.80
(exc. VAT)
€922.30
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | €7.498 | €749.80 | - |
| 200 + | €7.123 | €712.30 | €75.00 |
*price indicative
- RS Stock No.:
- 146-0626
- Mfr. Part No.:
- IL711-1E
- Manufacturer:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Maximum Data Rate | 110Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | MSOP | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 110Mbps | |
| Propagation Delay Time | 18ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC, UL | |
| Width | 3.1mm | |
| Series | IL | |
| Length | 3.1mm | |
| Depth | 1.1mm | |
| Package Style | MSOP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Maximum Data Rate 110Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type MSOP | ||
Maximum Forward Voltage 7V | ||
Data Rate 110Mbps | ||
Propagation Delay Time 18ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC, UL | ||
Width 3.1mm | ||
Series IL | ||
Length 3.1mm | ||
Depth 1.1mm | ||
Package Style MSOP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
IL711 / IL712 Series 2-channel Digital Isolators
NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators
Digital Isolators, NVE
Approvals
UL 1577
