ISO7641FMDW Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 4.243 kVrms, 5.5V, 16-Pin SOIC

Subtotal (1 tube of 40 units)*

€371.40

(exc. VAT)

€456.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +€9.285€371.40

*price indicative

RS Stock No.:
162-8175
Mfr. Part No.:
ISO7641FMDW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

150Mbps

Number of Channels

4

Product Type

Digital Isolator

Package Type

SOIC

Power Dissipation

399mW

Data Rate

150Mbps

Propagation Delay Time

10.5ns

Maximum Input Current

10μA

Isolation Voltage

4.243kVrms

Rise Time

2.3ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

7.6mm

Standards/Approvals

UL, CSA

Series

ISO

Depth

2.35mm

Length

10.5mm

Package Style

SOIC

Automotive Standard

No

COO (Country of Origin):
MY

Digital Isolators, Texas Instruments


Capacitive based Galvanic Isolation;High Speed

High Efficiency

Forward and Reverse Channels;High Electromagnetic Immunity

Digital Isolators, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy