Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9894
Mfr. Part No.:
SI8661BD-B-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Digital Isolator

Number of Channels

6

Maximum Data Rate

150Mbps

Package Type

SOIC

Data Rate

150Mbps

Power Dissipation

415mW

Maximum Forward Voltage

5.5V

Propagation Delay Time

13ns

Maximum Input Current

11.1mA

Isolation Voltage

5kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Length

10.3mm

Width

2.65mm

Standards/Approvals

IEC, UL, CSA

Depth

7.5mm

Series

Si86

Package Style

SOIC

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW

Si866x Series 6-channel Digital Isolators


The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy