Skyworks Solutions Inc, 5-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC

Subtotal (1 tube of 48 units)*

€139.97

(exc. VAT)

€172.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
48 +€2.916€139.97

*price indicative

RS Stock No.:
169-0122
Mfr. Part No.:
SI8651AB-B-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Digital Isolator

Maximum Data Rate

1Mbps

Number of Channels

5

Package Type

SOIC

Power Dissipation

415mW

Data Rate

1Mbps

Maximum Input Current

9.2mA dc

Propagation Delay Time

35ns

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

Si86

Standards/Approvals

IEC, CSA, UL

Length

9.9mm

Depth

1.25mm

Width

3.9mm

Automotive Standard

AEC-Q100

Package Style

SOIC

COO (Country of Origin):
TW

Si865x Series 5-channel Digital Isolators


The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy