IL717E NVE, 4-Channel Digital Isolator 110 Mbps, 2500 Vrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 170-4829
- Mfr. Part No.:
- IL717E
- Manufacturer:
- NVE
Subtotal (1 tube of 50 units)*
€405.05
(exc. VAT)
€498.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €8.101 | €405.05 |
*price indicative
- RS Stock No.:
- 170-4829
- Mfr. Part No.:
- IL717E
- Manufacturer:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 110Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 110Mbps | |
| Propagation Delay Time | 18ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 2500Vrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 7.62mm | |
| Series | IL | |
| Depth | 2.5mm | |
| Length | 10.5mm | |
| Standards/Approvals | UL, IEC | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Digital Isolator | ||
Maximum Data Rate 110Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Forward Voltage 7V | ||
Data Rate 110Mbps | ||
Propagation Delay Time 18ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 2500Vrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 7.62mm | ||
Series IL | ||
Depth 2.5mm | ||
Length 10.5mm | ||
Standards/Approvals UL, IEC | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- US
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
Digital Isolators, NVE
Approvals
UL 1577
