STISO620TR STMicroelectronics, 3-Channel Digital Isolator 1 Mbps, 1.2 kV, 3V, 5.5 V, 8-Pin LQFP
- RS Stock No.:
- 261-5528
- Mfr. Part No.:
- STISO620TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,577.50
(exc. VAT)
€3,170.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.031 | €2,577.50 |
*price indicative
- RS Stock No.:
- 261-5528
- Mfr. Part No.:
- STISO620TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 3 | |
| Package Type | LQFP | |
| Data Rate | 100Mbps | |
| Maximum Forward Voltage | 3.6V | |
| Maximum Input Current | 100mA | |
| Propagation Delay Time | 42ns | |
| Isolation Voltage | 1.2kV | |
| Rise Time | 2ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 3V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Standards/Approvals | UL1577 | |
| Series | STISO620 | |
| Automotive Standard | No | |
| Package Style | SO8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 3 | ||
Package Type LQFP | ||
Data Rate 100Mbps | ||
Maximum Forward Voltage 3.6V | ||
Maximum Input Current 100mA | ||
Propagation Delay Time 42ns | ||
Isolation Voltage 1.2kV | ||
Rise Time 2ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 3V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Standards/Approvals UL1577 | ||
Series STISO620 | ||
Automotive Standard No | ||
Package Style SO8 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics is a dual-channel digital isolator based on the ST thick oxide galvanic isolation technology. The device provides two independent channels in the same direction with Schmitt trigger input, providing robustness to noise and high speed input/output switching time.
Low power consumption
High common-mode transient immunity
Related links
- STISO620TR STMicroelectronics 1200 V 5.5 V, 8-Pin LQFP
- Si8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms 5.5 V, 8-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 5.5 V, 8-Pin SOIC
- Si8630AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
