SI86S661BC-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 2.25V, 5.5 V, 16-Pin NB SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-4133
Mfr. Part No.:
SI86S661BC-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

6

Product Type

Digital Isolator

Maximum Data Rate

150 Mbps

Isolation Voltage

3.75 kVrms

Supply Voltage

2.25 V, 5.5 V

Number of Pins

16

Package Type

NB SOIC

Automotive Standard

AEC-Q100

Data Rate

150 Mbps

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Propagation Delay Time

10 ns

Series

Si86S6xx/Lxx/Mxx/Qxx/Sxx

Standards/Approvals

UL 1577, CSA (IEC 62368-1), CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1)

COO (Country of Origin):
TW
The Skyworks Solutions Inc Multi-Channel Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.

High electromagnetic immunity

No start up initialization required

High speed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy