SI86S663BE-IS2 Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 6 kVrms, 2.25V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 275-4138
- Mfr. Part No.:
- SI86S663BE-IS2
- Manufacturer:
- Skyworks Solutions Inc
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.19 | - |
| 5 - 9 | €6.07 | 1% |
| 10 - 24 | €5.59 | 9% |
| 25 - 91 | €5.34 | 13% |
| 92 + | €4.66 | 24% |
*price indicative
- RS Stock No.:
- 275-4138
- Mfr. Part No.:
- SI86S663BE-IS2
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 6 | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Propagation Delay Time | 10ns | |
| Isolation Voltage | 6kVrms | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 2.25V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Standards/Approvals | CSA (IEC 62368-1), UL 1577, CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1) | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 6 | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Propagation Delay Time 10ns | ||
Isolation Voltage 6kVrms | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 2.25V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Standards/Approvals CSA (IEC 62368-1), UL 1577, CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1) | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Multi channel Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
Related links
- SI86S663BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86SM42BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86S642EE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86SS41BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86SL42BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86S621BE-IS4 Skyworks Solutions Inc 6 kVrms 5.5 V, 8-Pin SSO
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
