SI86SL42BE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 6 kVrms, 2.25V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 275-4142
- Mfr. Part No.:
- SI86SL42BE-IS2
- Manufacturer:
- Skyworks Solutions Inc
Stock information currently inaccessible
- RS Stock No.:
- 275-4142
- Mfr. Part No.:
- SI86SL42BE-IS2
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 4 | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 1894mW | |
| Maximum Forward Voltage | 5.5V | |
| Propagation Delay Time | 10ns | |
| Maximum Input Current | 350mA | |
| Isolation Voltage | 6kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mount Type | PCB | |
| Supply Voltage | 2.25, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Standards/Approvals | EN 62368-1, CQC, IEC 60747-17, UL 1577, RoHS, CSA | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 4 | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 1894mW | ||
Maximum Forward Voltage 5.5V | ||
Propagation Delay Time 10ns | ||
Maximum Input Current 350mA | ||
Isolation Voltage 6kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mount Type PCB | ||
Supply Voltage 2.25, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Standards/Approvals EN 62368-1, CQC, IEC 60747-17, UL 1577, RoHS, CSA | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Low Power Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
Related links
- SI86SL42BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86S663BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86SM42BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86S642EE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86SS41BE-IS2 Skyworks Solutions Inc 6 kVrms 5.5 V, 16-Pin SOIC
- SI86S621BE-IS4 Skyworks Solutions Inc 6 kVrms 5.5 V, 8-Pin SSO
- SI86SW62BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 5.5 V, 16-Pin NB SOIC
