18014215401L Wurth Elektronik, 4-Channel Digital Isolator 150 Mbps, 5 kV, 2.38V, 5.5 V, 16-Pin SOIC

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.50-
10 - 49€3.315%
50 - 99€3.1410%
100 - 499€2.9914%
500 +€2.7222%

*price indicative

Packaging Options:
RS Stock No.:
288-0563
Mfr. Part No.:
18014215401L
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Data Rate

150Mbps

Number of Channels

4

Product Type

Digital Isolator

Package Type

SOIC

Data Rate

150Mbps

Maximum Forward Voltage

5.5V

Maximum Input Current

20μA

Propagation Delay Time

16ns

Isolation Voltage

5kV

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

2.38V, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60747-17 pending, REACH, RoHS, UL1577

Depth

2.5mm

Width

7.5mm

Series

18014x15401x

Length

10.3mm

Package Style

SOIC

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik 4 Channel Capacitive Digital Isolator provides capacitive isolation between the primary and secondary sides of the device. This digital isolator requires two supplies, one for the primary side and one for the secondary side. This digital isolator ensures fast time to market and low development costs.

UL1577 certified

RoHS and REACH compliant

Data rate up to 150 Mbps

Low propagation delay 12 ns typical

Low default channel output status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy