18024115401H Wurth Elektronik, 4-Channel Digital Isolator 100 Mbps, 5 kV, 3.15V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 288-0569
- Mfr. Part No.:
- 18024115401H
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€7.00
(exc. VAT)
€8.61
(inc. VAT)
In Stock
- 946 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.00 |
*price indicative
- RS Stock No.:
- 288-0569
- Mfr. Part No.:
- 18024115401H
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 100Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 1W | |
| Data Rate | 100Mbps | |
| Maximum Input Current | 20μA | |
| Propagation Delay Time | 20ns | |
| Isolation Voltage | 5kV | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3.15V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | 18024x15401x | |
| Width | 7.5mm | |
| Standards/Approvals | REACH, EN55032 (CISPR-32) Class B, RoHS, UL1577 | |
| Length | 10.3mm | |
| Depth | 2.5mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 100Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 1W | ||
Data Rate 100Mbps | ||
Maximum Input Current 20μA | ||
Propagation Delay Time 20ns | ||
Isolation Voltage 5kV | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3.15V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series 18024x15401x | ||
Width 7.5mm | ||
Standards/Approvals REACH, EN55032 (CISPR-32) Class B, RoHS, UL1577 | ||
Length 10.3mm | ||
Depth 2.5mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik 4 Channel Digital Isolator includes an integrated isolated DC/DC power module. A single external power supply is necessary to power both the primary side channels and the integrated isolated power supply. The integrated power supply generates the required isolated secondary supply voltage. The integrated power module has integrated protection systems that guard against thermal overstress with thermal shutdown and protect against electrical damage using overcurrent, short circuit and undervoltage circuitry.
UL1577 certified
RoHS and REACH compliant
Data rate up to 100 Mbps
Low propagation delay 10 ns typical
High default channel output status
Related links
- 18024115401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18024215401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18024115401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18824115401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18024215401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18024015401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18824215401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824215401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
