ISO7241MDW Texas Instruments, 4-Channel Digital Isolator, 4000 V, 16-Pin SOIC
- RS Stock No.:
- 709-3006
- Mfr. Part No.:
- ISO7241MDW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€10.70
(exc. VAT)
€13.16
(inc. VAT)
- RS Stock No.:
- 709-3006
- Mfr. Part No.:
- ISO7241MDW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Isolation Voltage | 4000 V | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Isolation Voltage 4000 V | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- Texas Instruments 2500 V ac 5 V, 16-Pin SOIC
- ISO7240MDW Texas Instruments 2500 V ac 5 V, 16-Pin SOIC
- ISO7240CFDW Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- ISO7240CDW Texas Instruments 2500 V ac 5 V, 16-Pin SOIC
- ISO7341CDW Texas Instruments 3000 Vrms, 16-Pin SOIC
- Texas Instruments 4243 Vrms 16-Pin SOIC
- ISO7341FCDW Texas Instruments 3 kVrms, 16-Pin SOIC
