Si8642BB-B-IS1 Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-2129
Mfr. Part No.:
Si8642BB-B-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Digital Isolator

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Data Rate

150Mbps

Power Dissipation

275mW

Maximum Input Current

6.6mA dc

Propagation Delay Time

13ns

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Length

9.9mm

Series

Si86

Width

3.9mm

Standards/Approvals

IEC, UL, CSA

Depth

1.25mm

Automotive Standard

AEC-Q100

Package Style

SOIC

Si864x Series 4-channel Digital Isolators


The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

High Speed

Low Power

Up to 5000 Vrms Isolation

High Electromagnetic Immunity

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy