ADUM3123BRZ Analog Devices, Digital Isolator 1 MHz, 3000 Vrms, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

€9.85

(exc. VAT)

€12.116

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8€4.925€9.85
10 - 24€4.41€8.82
26 - 98€4.17€8.34
100 - 248€3.43€6.86
250 +€3.075€6.15

*price indicative

Packaging Options:
RS Stock No.:
905-3564
Mfr. Part No.:
ADUM3123BRZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

1

Maximum Data Rate

1 MHz

Package Type

SOIC

Maximum Input Current

1 μA

Isolation Voltage

3000 Vrms

Rise Time

1ms

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.5mm

Width

4mm

Related links