Analog Devices, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, ±0.5°C, 8-Pin SOIC
- RS Stock No.:
- 759-1890
- Mfr. Part No.:
- ADT7410TRZ
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€4.00
(exc. VAT)
€4.92
(inc. VAT)
Last RS stock
- 246 left, ready to ship from another location
- Final 336 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €4.00 |
*price indicative
- RS Stock No.:
- 759-1890
- Mfr. Part No.:
- ADT7410TRZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
ADT7310/7320/7410 Digital Temperature Sensors
The ADT7310/7320 series of 16-bit digital temperature sensors are composed of a band gap temperature reference and a 13-bit ADC that measures and converts temperature into digital format (the ADC resolution can be changed to 16-bit if required). Other features that help to monitor temperature are an open-drain output and shutdown mode that powers down the device.
Applications include medical equipment, thermal protection, environmental control, industrial process control and hand-held applications.
Features;
SPI or I²C compatible interface
No calibration needed
Low power
2.7 V to 5.5 V power supply range
Temperature & Humidity Sensors, Analog Devices
Related links
- Silicon Labs Surface Mount ±0.5°C, 6-Pin DFN
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- onsemi Surface Mount SMBus 8-Pin SOIC
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
- onsemi Surface Mount SMBus 8-Pin
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
