Si8621BT-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 10 kVrms, 5.5V, 16-Pin SOIC W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
905-3810
Mfr. Part No.:
Si8621BT-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Digital Isolator

Number of Channels

2

Maximum Data Rate

150Mbps

Package Type

SOIC W

Data Rate

150Mbps

Power Dissipation

150mW

Propagation Delay Time

35ns

Maximum Input Current

3.8mA

Isolation Voltage

10kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

2.35mm

Length

10.3mm

Series

Si86

Width

7.5mm

Standards/Approvals

CSA, UL, IEC

Automotive Standard

AEC-Q100

Package Style

SOIC

COO (Country of Origin):
TW

Si862x Series 2-channel Digital Isolators


The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy