Microchip MCP41010T-I/SN Digital Potentiometer 256-Position 1-Channel 8-Pin SOIC
- RS Stock No.:
- 333-047
- Mfr. Part No.:
- MCP41010T-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€5,623.20
(exc. VAT)
€6,916.80
(inc. VAT)
New product - Preorder today
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.704 | €5,623.20 |
*price indicative
- RS Stock No.:
- 333-047
- Mfr. Part No.:
- MCP41010T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 256 position digital potentiometer is a single channel device and is offered in an 8 pin PDIP or SOIC package. Its contains two independent channels in a 14 pin PDIP, SOIC or TSSOP package. The devices consume less than 1 μA during static operation. A software shut down feature is provided that disconnects the A terminal from the resistor stack and simultaneously con nects the wiper to the B terminal.
Low power CMOS technology
1 μA maximum supply current in static operation
Multiple devices can be daisy chained together
Shutdown feature open circuits of all resistors for maximum power savings
Hardware shutdown pin available on MCP42XXX only
Related links
- Microchip MCP41100T-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41010-I/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41100-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41010-E/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41050T-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4151-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4161-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
