Microchip MCP4231-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- RS Stock No.:
- 598-396
- Mfr. Part No.:
- MCP4231-103E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 390 units)*
€449.28
(exc. VAT)
€552.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 390 + | €1.152 | €449.28 |
*price indicative
- RS Stock No.:
- 598-396
- Mfr. Part No.:
- MCP4231-103E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear | |
| Temperature Coefficient | 5 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Mount Type | PCB | |
| Interface Type | 3 Wire | |
| Package Type | PDIP-14 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.4mm | |
| Series | MCP4231 | |
| Height | 3.3mm | |
| Width | 7.62mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 129 | ||
Taper Type Linear | ||
Temperature Coefficient 5 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Mount Type PCB | ||
Interface Type 3 Wire | ||
Package Type PDIP-14 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.4mm | ||
Series MCP4231 | ||
Height 3.3mm | ||
Width 7.62mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer combines advanced functionality with ease of use, making it an ideal choice for both hobbyists and professionals. Designed with precision in mind, it enables seamless integration into a variety of applications where variable resistance is critical. With its robust construction and reliable performance, this component stands out in the vast landscape of electronics, ensuring that users can achieve the desired results without compromise. Its versatility allows it to be used in audio, automotive, and industrial applications, ensuring that it meets the demands of diverse environments. The intuitive design features provide significant enhancements to circuit management, making it a go-to solution for anyone looking to incorporate dynamic resistance in their projects.
Delivers excellent performance with minimal power consumption
Enables precise control over resistance values in real time
Features a compact package suitable for space constrained applications
Utilises a simple digital interface for easy integration
Provides enhanced reliability with built in data retention capabilities
Supports dual channel operation for more complex designs
Guaranteed to operate over a wide temperature range for consistent performance
Related links
- Microchip MCP4132-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4251-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4261-103E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
- Microchip MCP4231-103E/SL Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 14-Pin SOIC
- Microchip MCP4131-503E/P Digital Potentiometer 129-Position 50 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4131-104E/P Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-502E/P Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4631T-103E/ST Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14
