- RS Stock No.:
- 144-5722
- Mfr. Part No.:
- MCP41100-E/P
- Manufacturer:
- Microchip
480 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 60)
€1.717
(exc. VAT)
€2.112
(inc. VAT)
Units | Per unit | Per Tube* |
60 + | €1.717 | €103.02 |
*price indicative |
- RS Stock No.:
- 144-5722
- Mfr. Part No.:
- MCP41100-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Width | 6.35mm |
Length | 9.27mm |
Maximum Operating Temperature | +125 °C |