Microchip Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€1.25€2.50
10 - 22€1.195€2.39
24 - 98€1.135€2.27
100 +€1.085€2.17

*price indicative

RS Stock No.:
723-9968
Mfr. Part No.:
MCP4161-103E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Interface Type

Serial-SPI

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

4.95mm

Width

177.8mm

Series

MCP4161

Length

10.16mm

Standards/Approvals

No

Automotive Standard

No

MCP414x/416x/424x/426x Digital Potentiometers


The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memory.

Featured is WiperLock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command is required (>8.5 V), protecting the setting during normal operation.

7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.

Features


Zero Scale to Full-Scale Wiper Operation

Low Wiper Resistance: 75 Ω (typical)

Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)

Automatic Recall of Saved Wiper Setting

WiperLock Technology

SPI Serial Interface

Resistor Network Terminal Disconnect Feature

Brown-Out Reset Protection: 1.5 V (typical)

Serial Interface Inactive Current: 2.5 μA (typical)

High-Voltage Tolerant Digital Inputs: Up to 12.5 V

Supports Split Rail Applications

Internal Weak Pull-Up on all Digital Inputs

Wide Operating Voltage: 1.8 V to 5.5 V

Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)

Model Variants


Potentiometer Wiper Configuration: MCP4141, MCP4161, MCP4241, MCP4261

Rheostat Wiper Configuration: MCP4142, MCP4162, MCP4242, MCP4262

Single Resistor Network: MCP4141, MCP4142, MCP4161, MCP4162

Dual Resistor Network: MCP4241, MCP4242, MCP4261, MCP4262

7-bit, 128 Resistors (129 steps): MCP4141, MCP4142, MCP4241, MCP4142

8-bit, 256 Resistors (257 steps): MCP4161, MCP4162, MCP4261, MCP4162

Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy