Login / Register to access your benefits
Recently searched

    MCP42100-I/ST, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel SPI 14 Pin, TSSOP

    Subtotal (1 tube of 96 units)**

    €215.42

    (exc. VAT)

    €264.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    192 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    96 +€2.244€215.424

    **price indicative

    RS Stock No.:
    165-2066
    Mfr. Part No.:
    MCP42100-I/ST
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Microchip

    Control Interface

    SPI

    Resistance Value

    100kΩ

    Number of Positions

    256

    Taper Type

    Linear

    Number of Pots per Package

    2

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    14

    Power Supply Type

    Single

    Typical Single Supply Voltage

    2.7 to 5.5 V

    Dimensions

    5.1 x 4.5 x 0.95mm

    Height

    0.95mm

    Length

    5.1mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Width

    4.5mm

    Related links