Microchip MCP42010-E/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC

Get a bulk buy discount

Add 25 more to save €2.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.80

(exc. VAT)

€16.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.76€13.80-
25 - 95€2.676€13.38€2.10
100 +€2.578€12.89€18.20

*price indicative

Packaging Options:
RS Stock No.:
403-733
Mfr. Part No.:
MCP42010-E/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

10kΩ

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

800 ppm/°C

Number of Pots per Package

2

Mount Type

Surface

Interface Type

SPI

Package Type

SOIC

Minimum Supply Voltage

3.3V

Pin Count

14

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.65mm

Series

MCP42010

Width

3.9mm

Standards/Approvals

No

Height

1.25mm

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy