- RS Stock No.:
- 189-8502
- Mfr. Part No.:
- DS1804-100+
- Manufacturer:
- Maxim Integrated
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.63
(exc. VAT)
€5.69
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €4.63 | €23.15 |
10 - 20 | €4.176 | €20.88 |
25 - 95 | €3.952 | €19.76 |
100 - 245 | €3.244 | €16.22 |
250 + | €3.206 | €16.03 |
*price indicative |
- RS Stock No.:
- 189-8502
- Mfr. Part No.:
- DS1804-100+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Increment/Decrement |
Resistance Value | 100kΩ |
Number of Positions | 100 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Width | 7.87mm |
Maximum Operating Temperature | +85 °C |
Length | 9.91mm |
Minimum Operating Temperature | -40 °C |