Maxim Integrated MAX5481EUD+ Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- RS Stock No.:
- 189-8515
- Mfr. Part No.:
- MAX5481EUD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-8515
- Mfr. Part No.:
- MAX5481EUD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 1024 | |
| Resistance | 10 kΩ | |
| Taper Type | Linear | |
| Number of Pots per Package | 1 | |
| Pin Count | 14 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Interface Type | Serial-SPI | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.25 V | |
| Memory Type | Non-Volatile | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 5.25 V | |
| Mount Type | Surface | |
| Series | MAX5481 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 35 ppm/°C | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Number of Positions 1024 | ||
Resistance 10 kΩ | ||
Taper Type Linear | ||
Number of Pots per Package 1 | ||
Pin Count 14 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 950 μm | ||
Interface Type Serial-SPI | ||
Length 5.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.25 V | ||
Memory Type Non-Volatile | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 5.25 V | ||
Mount Type Surface | ||
Series MAX5481 | ||
Standards/Approvals No | ||
Temperature Coefficient 35 ppm/°C | ||
Width 4.5 mm | ||
- COO (Country of Origin):
- PH
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Maxim Integrated MAX5482EUD+ Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-104E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-502E/ST Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-203E/ST Digital Potentiometer 1024-Position 20 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-103E/ST Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP42U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
