Maxim Integrated MAX5468EUT+T Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23
- RS Stock No.:
- 190-5342
- Mfr. Part No.:
- MAX5468EUT+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-5342
- Mfr. Part No.:
- MAX5468EUT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 32 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 35 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | 2 Wire | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Series | MAX5468 | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Number of Positions 32 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 35 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type 2 Wire | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Series MAX5468 | ||
Height 1.3mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Miniature SC70 and SOT23 Packages
0.3μA Ultra-Low Supply Current
+2.7V to +5.5V Single-Supply Operation
Glitchless Switching Between Resistor Taps
Power-On Reset to Midscale
2-Wire Up/Down Serial Interface
10kΩ, 50kΩ, and 100kΩ Resistance Values
Applications
Gain Adjustment
LCD Screen Adjustment
Line Impedance Matching
Mechanical Potentiometer Replacement
Volume Control
Related links
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5401EKA+T Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5400EKA+T Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5422ETA+T Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin TDFN
- Maxim Integrated Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 10-Pin SOP
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
