Maxim Integrated DS1803Z-100+ Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 16-Pin SOIC
- RS Stock No.:
- 192-1637
- Mfr. Part No.:
- DS1803Z-100+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-1637
- Mfr. Part No.:
- DS1803Z-100+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 100 kΩ | |
| Taper Type | Linear | |
| Number of Pots per Package | 2 | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Interface Type | Serial-2 Wire | |
| Length | 10 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Memory Type | Volatile | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Series | DS1803 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 750 ppm/°C | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 100 kΩ | ||
Taper Type Linear | ||
Number of Pots per Package 2 | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Interface Type Serial-2 Wire | ||
Length 10 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Memory Type Volatile | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Series DS1803 | ||
Standards/Approvals No | ||
Temperature Coefficient 750 ppm/°C | ||
Width 4 mm | ||
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 16-Pin SOIC
- Maxim Integrated DS1803Z-050+ Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 16-Pin SOIC
- Maxim Integrated DS18030-100+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 16-Pin SOIC
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated MAX5455EUD+ Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Maxim Integrated MAX5401EKA+T Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
