Microchip MCP4661-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.90

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 385 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.38€6.90
25 - 95€1.342€6.71
100 +€1.292€6.46

*price indicative

Packaging Options:
RS Stock No.:
669-6442
Mfr. Part No.:
MCP4661-103E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

256

Taper Type

Linear

Temperature Coefficient

150 ppm/°C, 100

Memory Type

Non-Volatile

Number of Pots per Package

2

Mount Type

Surface

Interface Type

Serial-I2C (2 Wire)

Package Type

TSSOP

Minimum Supply Voltage

2.5V

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ESD:4kV HBM, 300V MM

Height

1mm

Width

4.4mm

Series

MCP4

Length

5mm

Automotive Standard

No

MCP454x/456x/464x/466x Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy